TPI 196

DMM Process Control Meter
$ 241.19

Price and Stock

Descriptions

Descriptions of TPI 196 provided by its distributors.

DMM Process Control Meter
DMM HANDHELD 4.75D LCD TRIPL BAR
MULTIMETER, DIGITAL; Voltage Measuring Ranges, DC:1000V; Voltage Measuring Ranges, AC:750 V; Series:190; AC Current Measuring Ranges:1 A; Battery Size Code:9V Alkaline; Current Measuring Range Resolution AC:0.01mA/0.0001A; Current Measuring Range Resolution DC:0.01mA/0.0001A; DC Current Measuring Ranges:1 A; Frequency Measuring Range Resolution:0.0001 kHz; Frequency Measuring Ranges:500 kHz; Inductance Measuring Ranges:no; Max Operating Temperature:45°C; Max Storage Temperature:60°C; Min Storage Temperature:-20°C; Min Temperature Operating:0°C; Resistance Measuring Range Resolution:0.001 M; Resistance Measuring Ranges:50M; Safety Category:CAT II 1000V; Voltage Measuring Range Resolution AC:0.0001 V; Voltage Measuring Range Resolution DC:0.0001 V; Weight:530g

Manufacturer Aliases

TPI has several brands around the world that distributors may use as alternate names. TPI may also be known as the following names:

  • TPI (Test Products Int)
  • Test Products International
  • TEST PRODUCTS INTL
  • Test Products International (TPI)
  • TPI (TEST PRODUCTS INTERNATIONAL)
  • Tpi Corporation
  • TPI CORP
  • TPI INDUSTRIAL
  • TPI/Raywall
  • TEST PRODUCTS