Toshiba ULN2803AFWG

Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba ULN2803AFWG.

IHS

Datasheet13 pages13 years ago

element14

iiiC

CAD Models

Download Toshiba ULN2803AFWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-02-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-03-31
LTD Date2017-03-31

Descriptions

Descriptions of Toshiba ULN2803AFWG provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon
Buffer/Inverter Based Peripheral Driver, 8 Driver, BIPolar, PDSO18
Trans Darlington NPN 50V 0.5A 18-Pin SOL
TRANS 8NPN DARL 50V 0.5A 18SOL
DARLINGTON ARRAY 8NPN, SMD, 2803; Module Configuration:Eight; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:480mW; DC Current Gain hFE:1000; Operating Temperature Range:-40°C to +85°C; Transistor Case Style:SOIC; No. of Pins:18; SVHC:No SVHC (20-Jun-2011); Base Number:2803; Current Ic Continuous a Max:500mA; Device Marking:ULN2803AFWG; IC Generic Number:2803; Input Type:Logic; Input Voltage Max:30V; Input Voltage Min:500mV; Logic Function Number:2803; No. of Channels:8; No. of Transistors:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:500mA; Output Voltage Max:50V; Package / Case:SOIC; Termination Type:SMD; Transistor Type:Power Darlington

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULN-2803AFWG
  • ULN2803 AFWG
  • ULN2803-AFWG
  • ULN2803AFWG#
  • ULN2803AFWG.