Toshiba TTC004B,Q(S

Trans GP BJT NPN 160V 1.5A 1500mW 3-Pin TO-126N Sack
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TTC004B,Q(S.

IHS

Datasheet7 pages8 years ago

Inventory History

3 month trend:
+121%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date2018-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Toshiba TTC004B,Q(S provided by its distributors.

Trans GP BJT NPN 160V 1.5A 1500mW 3-Pin TO-126N Sack
Power Bipolar Transistor, 1.5A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
NPN 1.5W 6V 100nA 160V 160V 1.5A TO-126N 8mm*3.25mm*11mm
TRANS, BIPOLAR, NPN, 160V, 1.5A, TO-126N;
晶体管, 双极, NPN, 160V, 1.5A, TO-126N;
Trans, Npn, 160V, 1.5A, To-126N; Transistor Polarity:Npn; Collector Emitter Voltage Max:160V; Continuous Collector Current:1.5A; Power Dissipation:10W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency:100Mhz Rohs Compliant: Yes |Toshiba TTC004B, Q(S

Images

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TTC004B,Q(S)
  • TTC004B.Q(S
  • TTC004BQ(S
  • TTC004BQS