Descriptions of Toshiba TMPA910CRAXBG provided by its distributors.
MCU, 32BIT, ARM9, 200MHZ, BGA-361; Product Range: TX09 Family TMPA9xx Series Microcontrollers; Architecture: ARM9; No. of Bits: 32bit; CPU Speed: 200MHz; Program Memory Size: -; RAM Memory Size: 56KB; No. of Pins: 361Pins; MCU
MCU, 32BIT, ARM 9, 200MHZ, 361BGA; Controller Family/Series:TX09; Core Size:32bit; No. of I/O's:108; RAM Memory Size:56KB; CPU Speed:200MHz; Oscillator Type:External, Internal; No. of Timers:6; Peripherals:ADC, DMA, LCD Driver, PWM, RTC; Digital IC Case Style:BGA; Supply Voltage Range:3V to 3.6V, 1.4V to 1.6V; Operating Temperature Range:0°C to +70°C; No. of Pins:361; SVHC:No SVHC (20-Jun-2011); Clock Frequency:200MHz; Interface:I2C, I2S, JTAG, SPI, UART, USB; Interface:I2C, I2S, JTAG, SPI, UART, USB; Interface Type:2x SPI, 2x UART, 2x I2C, 2x I2S; No. of ADC Inputs:6; No. of Bits:32; No. of I/O's:108; Package / Case:BGA; Peripherals:ADC, DMA, LCD Driver, PWM, RTC; Supply Voltage Max:1.5V; Supply Voltage Min:1.5V; Termination Type:SMD