Toshiba TMP86FM26UG

Microcontroller, 8-Bit, FLASH, TLCS-870/C CPU, 16MHz, CMOS, PQFP64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TMP86FM26UG.

IHS

Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Toshiba TMP86FM26UG provided by its distributors.

Microcontroller, 8-Bit, FLASH, TLCS-870/C CPU, 16MHz, CMOS, PQFP64
MCU 8-bit TLCS-870 CISC 32KB Flash 3.3V 64-Pin LQFP
IC,SM 8BIT MCU,32K FLASH,LCD DRVRIC,SM 8BIT MCU,32K FLASH,LCD DRVR; Timers, No. of:4; Bits, No. of:8; Frequency, clock:16MHz; Memory size, RAM:1KB; Memory size:32K; Temp, op. min:-40(degree C); Temp, op. max:85(degree C); I/O lines,
8BIT MCU, 32K FLASH, LCD DRIVER; Series:870C; Memory Size, Flash:32KB; Memory Size, RAM:1KB; No of I/O Lines:41; Timers, No. of:4; Clock Frequency:16MHz; Interface Type:UART; Voltage, Supply Min:1.8V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:LQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:86; Bits, Number In Timer:18; IC Generic Number:86FM26; Interrupts, External No. of:6; Logic Function Number:26UG; Memory Size:32K; Memory Size, Program Memory:32KB; Memory Type:FLASH; No. of Bits:8; RAM Size:1KB; Serial Comms:UART

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA