Toshiba TLP785(BLL-TP6,F(C

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP T/R
$ 0.142

Price and Stock

Inventory History

3 month trend:
-0.09%

Descriptions

Descriptions of Toshiba TLP785(BLL-TP6,F(C provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP T/R
SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS
Photocplr DIP4SMD Ctr 200-400%
PHOTOCOUPLER, 5KV, 0.06A, 1CH, SMD-4;
PHOTOCOUPLER, 5KV, 0.06A, 1CH, SMD-4; No. of Channels:1 Channel; Optocoupler Case Style:SMD; No. of Pins:4Pins; Forward Current If Max:60mA; Isolation Voltage:5kV; CTR Min:200%; Collector Emitter Voltage V(br)ceo:80V; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP785(BLL-TP6, F(C
  • TLP785(BLL-TP6F(C