Toshiba TLP267J(E(T

Photocoupler GaAs Infrared LED and Photo Triac Triac Output Optocoupler, 1-Element, 3750V Isolation
$ 0.357
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TLP267J(E(T.

Farnell

Datasheet13 pages11 years ago

TME

Inventory History

3 month trend:
-0.59%

CAD Models

Download Toshiba TLP267J(E(T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Toshiba TLP267J(E(T provided by its distributors.

Photocoupler GaAs Infrared LED and Photo Triac Triac Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SO T/R
OPTOCOUPLER, TRIAC, 3.75KV, SMDIP-4; Optocoupler Case Style:Surface Mount DIP; No. of Pins:4Pins; Isolation Voltage:3.75kV; Triac Operating Mode:Non Zero Crossing; Peak Repetitive Off State Voltage:600V; Product Range:- RoHS Compliant: Yes

Images

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP267J(E(T)
  • TLP267JET