Toshiba TLP184(SE

AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TLP184(SE.

IHS

Datasheet11 pages6 years ago

element14 APAC

Inventory History

3 month trend:
-24.74%

CAD Models

Download Toshiba TLP184(SE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2014-05-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Transistor Output Optocoupler, 1, 3.75 Kv, 100 %, 50 Ma, Soic, 4 Rohs Compliant: Yes
ToshibaTLP185(SE
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO Magazine
Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of Toshiba TLP184(SE provided by its distributors.

AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SO Magazine
Application scope: Communication interface, PLC, Power supply, BVS=3750Vrms(min)@t=60s, CTR=50 to 600%, UL approved, cUL approved, CQC approved
Optocoupler, Phototrans, 3.75Kv, Smdip-4; No. Of Channels:1 Channel; Optocoupler Case Style:Surface Mount Dip; No. Of Pins:4Pins; Forward Current If Max:50Ma; Isolation Voltage:3.75Kv; Ctr Min:50%; Collector Emitter Voltage Rohs Compliant: Yes |Toshiba TLP184(SE

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP184SE