
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 264-TK2P90ERQCT-ND | 9 | 1 | Cut Tape | ||||||||
| TTI | TK2P90E,RQ | 0 | 2K | Tape & Reel | 12h | |||||||
| Avnet | TK2P90E,RQ | 0 | 2K | 11h | ||||||||
| Arrow Electronics | TK2P90E,RQ | 0 | 2K | |||||||||
| Mouser | 757-TK2P90ERQ | 25 | 1 | Tape & Reel |
Download Toshiba TK2P90E,RQ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Toshiba TK2P90E,RQ provided by its distributors.
Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names: