
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Weyland Electronics Group Pte. Ltd. | THGBMNG5D1LBAIL | 1,411 | 1 | Tape & Reel | 18h | |||||||
| Win Source | WS-THGBMNG5D1LBAIL | 3,760 | 1 | 18h | ||||||||
| Classic Components | THGBMNG5D1LBAIL | 8,527 | 2d | |||||||||
| Worldway Electronics | THGBMNG5D1LBAIL | 26,993 | 7 | Tray | 17h | |||||||
| GreenTree Electronics | THGBMNG5D1LBAIL | 3,760 | 23h |
Download Toshiba THGBMNG5D1LBAIL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Toshiba THGBMNG5D1LBAIL provided by its distributors.
Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names: