Toshiba TCR2LF18,LM(CT

2¦ÌA Fixed 200mA 1 1.8V 1.5V 1.8V 5.5V 620mV@ 150mA 30mV 15mV SOT-25 , 2.9mm*1.6mm*1.1mm
$ 0.059
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TCR2LF18,LM(CT.

SHENGYU ELECTRONICS

Datasheet16 pages11 years ago

Inventory History

3 month trend:
-8.33%

Descriptions

Descriptions of Toshiba TCR2LF18,LM(CT provided by its distributors.

2¦ÌA Fixed 200mA 1 1.8V 1.5V 1.8V 5.5V 620mV@ 150mA 30mV 15mV SOT-25 , 2.9mm*1.6mm*1.1mm
IC REG LINEAR 1.8V 200MA SMV / Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV
200mA 620mV@(150mA) Fixed 1.8V~1.8V Positive 1 5.5V SOT-25 Linear Voltage Regulators (LDO) ROHS
Active Positive 2014 Fixed voltage regulator linear -40C~85C TJ 200mA 370mV
LDO Voltage Regulators CMOS Point Regulator Single Output
LDO Regulator Pos 1.8V 0.2A 5-Pin SMV T/R
稳压器, LDO, 固定, 1.8V, SOT-25;
LDO VOLT REGULATOR, FIXED, 1.8V, SOT-25;
LDO, FIXED, 1.8V, 0.2A, SOT-25-5; Output Type:Fixed; Input Voltage Min:1.5V; Input Voltage Max:5.5V; No. of Outputs:1Outputs; Output Voltage - Nom:1.8V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output RoHS Compliant: Yes

Images

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCR2LF18LM(CT