Toshiba TC7SET17FU,LJ(CT

Schmitt Trigger Buffer 1-CH Non-Inverting CMOS Automotive 5-Pin USV T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC7SET17FU,LJ(CT.

IHS

Datasheet9 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.50%

CAD Models

Download Toshiba TC7SET17FU,LJ(CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-10-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

8mA 4.5V~5.5V 8mA SSOP-5-1.25mm Buffer/Driver/Transceiver ROHS
2mA 1 1 1 1 4.5V 5.5V 8mA Buffer,Non-Inverting 8mA SSOP-5 , 2mm*1.25mm*900¦Ìm
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SSOP T/R

Descriptions

Descriptions of Toshiba TC7SET17FU,LJ(CT provided by its distributors.

Schmitt Trigger Buffer 1-CH Non-Inverting CMOS Automotive 5-Pin USV T/R
Cut Tape (CT) 2014 TC7SET AHCT/VHCT/VT logic buffer 8mA 8mA 2mm 200mW 5V
1 1 1 1 4.5V 5.5V 8mA Buffer,Non-Inverting 8mA SSOP-5
Schmitt Buffer, TC7SET17, 1 Element, 4.5 V to 5.5 V, 5 Pins, SOT-353
Buffers & Line Drivers TTL LEVEL INPUT SCHMITT BUFFER L-MOS
Buffer, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5
SOT-353-5 Buffers, Drivers, Receivers, Transceivers ROHS
SCHMITT BUFFER, SOT-353-5, 125DEG C;
X34 PB-F USV L-MOS LOGIC (VHS)
Schmitt Buffer, Sot-353, -40 To 125Deg C; Logic Device Type:Schmitt Buffer; Logic Family/Base Number:Tc7Set17; Ic Case/Package:Sot-353; No. Of Pins:5Pins; No. Of Elements:Single; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Toshiba TC7SET17FU, LJ(CT

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC7SET17FULJ(CT