Toshiba TC7SET08FU,LJ(CT

AND 7SET08 TC7SET Cut Tape (CT) logic gate circuit 9ns @ 5V 50pF 200mW 8mA 8mA 2V
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC7SET08FU,LJ(CT.

IHS

Datasheet7 pages9 years ago

Augswan

Inventory History

3 month trend:
-4.03%

CAD Models

Download Toshiba TC7SET08FU,LJ(CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-08-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NAND 7SET00 TC7SET Tape & Reel (TR) logic gate circuit 9ns @ 5V 50pF 200mW 8mA 8mA 2V
NOR Gate 1-Element 2-IN CMOS 5-Pin SSOP T/R
NAND 7SH00 TC7SH Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 200mW 8mA 8mA 1.5V

Descriptions

Descriptions of Toshiba TC7SET08FU,LJ(CT provided by its distributors.

AND 7SET08 TC7SET Cut Tape (CT) logic gate circuit 9ns @ 5V 50pF 200mW 8mA 8mA 2V
AND Gate, Single, 2 Input, 5 Pins, SSOP
AND Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5
AND Gate 1-Element 2-IN CMOS Automotive 5-Pin USV T/R
2-Input AND Gate CMOS 5V Auto SOT-353
RS APAC
2uA 4.5V~5.5V 1 9ns@5V,50pF And SOT-323-5 Gates ROHS
AND GATE, 2I/P, -40 TO 125DEG C;
Logic Gates TTL LEVEL INPUT AND L-MOS
And Gate, Single, 2 I/P, Sot-353-5; Logic Function:And Gate; No. Of Elements:Single; No. Of Inputs:2Inputs; No. Of Pins:5Pins; Ic Case/Package:Sot-353; Product Range:-; Logic Ic Family:7Set; Supply Voltage Min:4.5V Rohs Compliant: Yes |Toshiba TC7SET08FU, LJ(CT

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC7SET08FULJ(CT