
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST40882212 | 10 | 1 | 10h | ||||||||
| Verical | TC7S32FU,LF(T | 285 | 23 | |||||||||
| Newark | TC7S32FU,LF(T | 0 | 5 | Cut Tape | ||||||||
| element14 APAC | TC7S32FU,LF(T | 0 | 5 | Custom Reel | 6h | |||||||
| Farnell | TC7S32FU,LF(T | 0 | 5 | Custom Reel | 17h |
Download Toshiba TC7S32FU,LF(T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Toshiba TC7S32FU,LF(T provided by its distributors.
Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names: