
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | TC7S08F,LF(T | 23,395 | 1 | Cut Tape | ||||||||
| Verical | TC7S08F,LF(T | 2,669 | 23 | |||||||||
| TTI Europe | TC7S08FLF(T | 0 | 9K | Tape & Reel | 5h | |||||||
| TTI Asia | TC7S08FLF(T | Contact | 5h | |||||||||
| Farnell | TC7S08F,LF(T | 23,077 | 5 | Cut Tape | 1h |
Download Toshiba TC7S08F,LF(T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Toshiba TC7S08F,LF(T provided by its distributors.
Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names: