
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST47866924 | 1,220 | 1 | 19h | ||||||||
| Arrow Electronics | 74HC540D(BJ) | 30 | 30 | |||||||||
| Verical | 74HC540D(BJ) | 1,404 | 468 | |||||||||
| TME | 74HC540DBJ | 1,741 | 1 | 22h | ||||||||
| TTI Europe | 74HC540D(BJ) | 0 | 4K | Tape & Reel | 5h |
Download Toshiba 74HC540D(BJ) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names: