Toshiba 74HC126D(BJ)

4¦ÌA 4 4 4 2V 6V 7.8mA Buffer, Line Driver -7.8mA SOIC-14 , 3.9mm*1.38mm
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba 74HC126D(BJ).

IHS

Datasheet8 pages9 years ago

Inventory History

3 month trend:
-0.40%

CAD Models

Download Toshiba 74HC126D(BJ) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-08-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO EIAJ Tube
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO EIAJ T/R
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin SOIC N T/R
Diodes Inc.74AHC125S14-13
1 8mA 2V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74AHC126S14-13
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R
Diodes Inc.74AHCT125S14-13
8mA 1 4.5V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Toshiba 74HC126D(BJ) provided by its distributors.

4¦ÌA 4 4 4 2V 6V 7.8mA Buffer,Line Driver -7.8mA SOIC-14 , 3.9mm*1.38mm
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R
RoHS Compliant Buffer Inverting 2013 SOIC logic buffer 125C 7.8mA
Pb-F 74HC CMOS logic IC series SOIC Quad Bus Buffer (3-State)
BUFFER, NON INV, 125DEG C, SOIC-14; Logic Device Type:Buffer, Non Inverting; Logic Family / Base Number:74HC126; IC Case / Package:SOIC; No. of Pins:14Pins; No. of Elements:Quad; Supply Voltage Min:2V; Supply Voltage Max:6V RoHS Compliant: Yes

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA