Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Toshiba 6N136

Optocoupler - IC Output, 1 Channel Logic Output Optocoupler, 11-10C4, DIP-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba 6N136.

IHS

Datasheet8 pages7 years ago

Burklin Elektronik

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.627
$ 0.627
Stock
250
61,691
61,691
Authorized Distributors
1
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
2500 Vrms
2500 Vrms
2500 Vrms
Current Transfer Ratio
24 %
15 %
15 %
Rise Time
300 ns
800 ns
800 ns
Fall Time
-
800 ns
800 ns
Output Voltage
15 V
15 V
15 V
Output Current
-
8 mA
8 mA
Forward Voltage
1.7 V
1.7 V
1.7 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Vishay6N135
6N135 Series Single Channel 15 V 5300 Vrms Transistor Optocoupler - DIP-8
Vishay6N138
6N138 DC INPUT DARLINGTON OUTPUT OPTOCOUPLER, THROUGH HOLE, 8-PIN DIP
VishayVO3120
1-CH Gate Driver Optocoupler, 2.5A Output, 5.3kV Isolation, DIP
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP352(F)
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP
onsemiFOD2743AV
Transistor Output Optocoupler, 1-Element, 5000V Isolation

Descriptions

Descriptions of Toshiba 6N136 provided by its distributors.

Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-10C4, DIP-8
Integrated Circuit Optocoupler; OUT: transistor (CMOS); CH: 1; Uinsul: 2.5kV; CTR: 19%/16mA; -55+100 deg.C; THT; DIP8
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 1MBps
OPTOCOUPLER, DARLINGTON O/P; No. of Channels:1; Voltage, Isolation:2500V; Output Type:Transistor; Input Current:25mA; Voltage, Output Max:15V; Case Style:DIP-8; Operating Temperature Range:-55°C to +100°C; Approval Bodies:UL; CMR:1000V/µs; Lead Spacing:2.54mm; No. of Pins:8; Optocoupler Type:GaAs Ired; Power Dissipation:100mW; Time, Propagation HL:0.5µs; Time, Propagation LH:0.5µs; Voltage, Supply Max:15V; Voltage, Supply Min:0.5V; Voltage, Vf Max:1.7V; Voltage, Vf Typ:1.65V; Current, If CTR:16mA; Ratio, CTR Min:19%; Ratio, CTR Typ:24%

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA