| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Component Stockers USA | 2SC4793(F,M) | 490 | >1wk | |||||||||
| Win Source | WS-2SC4793(F,M) | 22,420 | 45 | 23h | ||||||||
| Worldway Electronics | 2SC4793(F,M) | 25,615 | 7 | Tube | 22h | |||||||
| UnikeyIC | 2SC4793(F,M) | 31,000 | 1500 | Cut Tape | 4h | |||||||
| Chipsmall Limited | 2SC4793(F,M) | 5,000 | 1 | 1h |
Download Toshiba 2SC4793(F,M) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Toshiba 2SC4793(F,M) provided by its distributors.
Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names: