
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | 2SA1162-GR(TE85LF | 9,000 | 3K | Tape & Reel | 15h | |||||||
| Avnet | 2SA1162GRTE85LF | 0 | 3K | 15h | ||||||||
| Win Source | WS-2SA1162-GR(TE85L,F | 67,000 | 1175 | 14h | ||||||||
| Worldway Electronics | 2SA1162-GR(TE85L.F | 24,844 | 7 | 1d | ||||||||
| UnikeyIC | 2SA1162-GR(TE85L,F | 246,000 | 3K | 1d |
Download datasheets and manufacturer documentation for Toshiba 2SA1162-GR(TE85L,F.
Download Toshiba 2SA1162-GR(TE85L,F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Toshiba 2SA1162-GR(TE85L,F provided by its distributors.
Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:
Download datasheets and manufacturer documentation for Toshiba 2SA1162-GR(TE85L,F.