Torex XP261N7002TR-G

Transistor MOSFET N-Channel 60V 0.15A 3-Pin SOT-23 T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XP261N7002TR-G.

IHS

Datasheet6 pages6 years ago

Inventory History

3 month trend:
-5.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XP261N7002TR-G provided by its distributors.

Transistor MOSFET N-Channel 60V 0.15A 3-Pin SOT-23 T/R
400mW(Ta) 20V 2.1V@ 250¦ÌA 0.38nC@ 10 V 1N 60V 5¦¸@ 100mA,10V 150mA 18pF@20V SOT-23
MOSFET, N-CH, 60V, 0.15A, TO-236; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:150mA; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:1.5V RoHS Compliant: Yes
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 150 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) Ohm = 5 / Gate-Source Voltage V = 20 / Fall Time ns = 9 / Rise Time ns = 4 / Turn-OFF Delay Time ns = 30 / Turn-ON Delay Time ns = 9 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Power Dissipation (Pd) mW = 400

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM