
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | XP234N0801TR-G | 0 | 1 | 20h | ||||||||
| Newark | XP234N0801TR-G | 0 | 5 | Cut Tape | ||||||||
| Cytech Systems | XP234N0801TR-G | 0 | 2d | |||||||||
| Avnet | XP234N0801TR-G | 0 | 3K | 23h | ||||||||
| element14 APAC | XP234N0801TR-G | 0 | 5 | Cut Tape | 9h |
Download Torex XP234N0801TR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Torex XP234N0801TR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: