Torex XP223N1001TR-G

Power MOSFET, N Channel, 20 V, 1 A, 0.15 ohm, SOT-23, Surface Mount
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XP223N1001TR-G.

IHS

Datasheet6 pages5 years ago

Inventory History

3 month trend:
-5.54%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-07-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XP223N1001TR-G provided by its distributors.

Power MOSFET, N Channel, 20 V, 1 A, 0.15 ohm, SOT-23, Surface Mount
MOSFET, N-CH, 20V, 1A, SOT-23 ROHS COMPLIANT: YES
Small Signal Field-Effect Transistor
400mW 8V 1.4nC@ 6V 20V 300m¦¸@ 4.5V 99pF@ 10V
Transistor Polarity = N-Channel / Continuous Drain Current (Id) A = 1 / Drain-Source Voltage (Vds) V = 20 / ON Resistance (Rds(on)) mOhm = 300 / Gate-Source Voltage V = 8 / Fall Time ns = 10 / Rise Time ns = 8 / Turn-OFF Delay Time ns = 26 / Turn-ON Delay Time ns = 8 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Power Dissipation (Pd) mW = 400

Images

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM