Torex XP151A12A2MR-G

Transistor MOSFET N-Channel 20V 1A 3-Pin SOT-23 T/R
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XP151A12A2MR-G.

IHS

Datasheet5 pages14 years ago

Inventory History

3 month trend:
-46.04%

CAD Models

Download Torex XP151A12A2MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XP151A12A2MR-G provided by its distributors.

Transistor MOSFET N-Channel 20V 1A 3-Pin SOT-23 T/R
Mosfet, N-Ch, 20V, 1A, Sot-23 Rohs Compliant: Yes |Torex XP151A12A2MR-G
500mW(Ta) 12V 1.4V@1mA 1N 20V 100m¦¸@ 500mA,4.5V 1A 180pF@10V SOT-23
Power Field-Effect Transistor, 1A I(D), 20V, 0.16ohm, 1-Element, N-Channel, Metal-oxide Semiconductor FET
POWER MOSFET, 20V, 1A, N-TYPE, S
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 1 / Drain-Source Voltage (Vds) V = 20 / ON Resistance (Rds(on)) mOhm = 160 / Gate-Source Voltage V = 12 / Fall Time ns = 45 / Rise Time ns = 15 / Turn-OFF Delay Time ns = 50 / Turn-ON Delay Time ns = 10 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM