Torex XCL232B181KR-G

Dc/Dc Conv, Sync Buck, Cl2025-03-9 Rohs Compliant: Yes |Torex XCL232B181KR-G
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XCL232B181KR-G.

IHS

Datasheet26 pages3 years ago

Inventory History

3 month trend:
-8.07%

CAD Models

Download Torex XCL232B181KR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2022-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XCL232B181KR-G provided by its distributors.

Dc/Dc Conv, Sync Buck, Cl2025-03-9 Rohs Compliant: Yes |Torex XCL232B181KR-G
Conv DC to DC Single Step Down 1.8V to 6V 9-Pin CL-2025-3 T/R
Switching Regulator, Voltage-mode, 0.15A, PDSO6
1 1.8V 6V 1.8V CL-2025-03 , 2mm*2.5mm*1mm
ULTRA-LLOW QUIESCENT CURRENT, IN
Topology = Step-Down / Fixed Output Voltage V = 1.8 / Output Current mA = 150 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = CL-2025-03 / Pins = 6 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.5 / Width mm = 2 / Height mm = 1

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM