| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| element14 APAC | XCL226B0K1H2 | 1,567 | 1 | Cut Tape | 13h | |||||||
| Farnell | XCL226B0K1H2 | 1,567 | 1 | Cut Tape | 10h | |||||||
| LCSC | C6362079 | 10 | 1 | 9h | ||||||||
| Bettlink | XCL226B0K1H2 | 19,864 | 1d | |||||||||
| Classic Components | XCL226B0K1H2 | 37,290 | 3d |
Download Torex XCL226B0K1H2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Torex XCL226B0K1H2 provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: