| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Cytech Systems | XCL213B123DR | 0 | 21h | |||||||||
| element14 APAC | XCL213B123DR | 0 | 1 | Cut Tape | 10h | |||||||
| Farnell | XCL213B123DR | 0 | 1 | Cut Tape | 7h | |||||||
| Fly-Wing Technology | XCL213B123DR | 5 | 4d |
Download Torex XCL213B123DR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Torex XCL213B123DR provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: