
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 893-XCL105A501H2-GCT-ND | 462 | 1 | Cut Tape | ||||||||
| Newark | XCL105A501H2-G | 2,995 | 1 | Cut Tape | ||||||||
| Cytech Systems | XCL105A501H2-G | 0 | 23h | |||||||||
| Avnet | XCL105A501H2-G | 0 | 3K | 1d | ||||||||
| Farnell | XCL105A501H2-G | 2,995 | 1 | Cut Tape | 9h |
Download Torex XCL105A501H2-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Torex XCL105A501H2-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: