
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 893-1393-1-ND | 7,814 | 1 | Cut Tape | ||||||||
| Newark | XCL101A301ER-G | 322 | 1 | Cut Tape | ||||||||
| Cytech Systems | XCL101A301ER-G | 3,000 | 21h | |||||||||
| TME | XCL101A301ER-G | 0 | 1 | 14h | ||||||||
| Avnet | XCL101A301ER-G | 0 | 3K | 23h |
Download Torex XCL101A301ER-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XCL101A301ER-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: