| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Cytech Systems | XC9260B12DER-G | 0 | 1d | |||||||||
| Farnell | XC9260B12DER-G | 200 | 1 | Cut Tape | 6h | |||||||
| element14 APAC | XC9260B12DER-G | 200 | 1 | Cut Tape | 43m | |||||||
| Microchip USA | XC9260B12DER-G | 2,544 | 3K | Tray | 2d | |||||||
| AAA CHIPS | XC9260B12DER-G | 2,020 | 4d |
Download Torex XC9260B12DER-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC9260B12DER-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: