Torex XC9236F08CER-G

Switching Regulator, Current-mode, 0.6A, 1380kHz Switching Freq-Max, PDSO6
$ 0.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC9236F08CER-G.

IHS

Datasheet33 pages2 years ago

Inventory History

3 month trend:
-0.11%

CAD Models

Download Torex XC9236F08CER-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Torex XC9236F08CER-G provided by its distributors.

Switching Regulator, Current-mode, 0.6A, 1380kHz Switching Freq-Max, PDSO6
Dc/Dc Conv, Sync Buck, 1.2Mhz, 85Deg C Rohs Compliant: Yes |Torex XC9236F08CER-G
Buck Yes 1.2MHz Adjustable 1 6V 900mV 6V 1.8V DFN
CURRENT-MODE ROHS3Compliant DUAL Not Qualified DC to DC switching regulator 85C 1380kHz 0.6A 0.5mm
600mA Driver Tr. Built-In, Synchronous Step-Down DC/DC Converters | 600MA SYNCHRONOUS STEP-DOWN DCDC
Conv DC-DC Single Step Down 1.8V to 6V 6-Pin USP T/R
Topology = Step-Down / Output Voltage Min. mV = 800 / Output Voltage Max. V = 6 / Output Current mA = 600 / Switching Frequency MHz = 1.2 / Duty Cycle % = 100 / Outputs = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = USP-6C / Pins = 6 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2 / Width mm = 1.8 / Height mm = 0.6 / Power Dissipation (Pd) mW = 120

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM