What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC9236A18CMR-G

Switching Regulator, Current-mode, 0.6A, 1380kHz Switching Freq-Max, PDSO5
$ 0.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC9236A18CMR-G.

IHS

Datasheet33 pages3 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+92.17%

CAD Models

Download Torex XC9236A18CMR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsTPS61070DDCR
Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.15A 6-Pin TSOT-23 T/R
Texas InstrumentsTPS61073DDCR
Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 2.3V to 5.5V 0.15A 6-Pin TSOT-23 T/R
Texas InstrumentsTPS61071DDCR
Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.15A 6-Pin TSOT-23 T/R
2A Low-Voltage, current-mode synchronous PWM Buck Regulator
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
Boost Converter, Sync-Rect, PFM, DC-DC, 800 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Torex XC9236A18CMR-G provided by its distributors.

Switching Regulator, Current-mode, 0.6A, 1380kHz Switching Freq-Max, PDSO5
XC9236 Tape & Reel (TR) Tin (Sn) Active DC to DC switching regulator 1.8V 0.95mm 600mA 1.2MHz
Dc/Dc Conv, Sync Buck, 1.2Mhz, 85Deg C Rohs Compliant: Yes |Torex XC9236A18CMR-G
Topology = Step-Down / Output Voltage Min. V = 1.7 / Output Voltage Max. V = 1.8 / Output Current mA = 600 / Switching Frequency MHz = 1.2 / Duty Cycle % = 100 / Outputs = 1 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-25 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM