
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 893-XC9236A11DER-GCT-ND | 95 | 1 | Cut Tape | ||||||||
| Cytech Systems | XC9236A11DER-G | 0 | 1d | |||||||||
| Avnet | XC9236A11DER-G | 0 | 3K | 13h | ||||||||
| Mouser | 865-XC9236A11DER-G | 95 | 1 | Tape & Reel | ||||||||
| Win Source | WS-XC9236A11DER-G | 22,500 | 45 | 12h |
Download Torex XC9236A11DER-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC9236A11DER-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: