Torex XC9220C09AMR-G

Dc/Dc Controller, Buck, 1Mhz, 85Deg C Rohs Compliant: Yes |Torex XC9220C09AMR-G
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC9220C09AMR-G.

Newark

Datasheet22 pages12 years ago

Inventory History

3 month trend:
+1.71%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-08-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XC9220C09AMR-G provided by its distributors.

Dc/Dc Controller, Buck, 1Mhz, 85Deg C Rohs Compliant: Yes |Torex XC9220C09AMR-G
DC/DC Cntrlr Single-OUT Step Down 1150kHz 5-Pin SOT-25 T/R
Switching Controller, Voltage-mode, 3A, 1000kHz Switching Freq-Max, PDSO5
VOLTAGE-MODE DUAL Surface Mount ROHS3Compliant DC to DC switching controller -40C~85C TA 1MHz 12V 2.9mm
Buck No 1MHz Transistor Driver 1 1.2V 16V 2.8V SOT-25-5
16V INPUT STEP-DOWN DCDC CONTROL
Topology = Step-Down / Output Voltage Min. mV = 900 / Output Voltage Max. V = 16 / Output Current A = 3 / Switching Frequency MHz = 1 / Duty Cycle % = 100 / Outputs = 1 / Supply Voltage Min. V = 2.8 / Supply Voltage Max. V = 16 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-25 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM