Torex XC9145B50CER-G

Dc/Dc Conv, Sync Boost, 1.2Mhz, 105Deg C Rohs Compliant: Yes |Torex XC9145B50CER-G
$ 0.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC9145B50CER-G.

IHS

Datasheet29 pages2 years ago

Inventory History

3 month trend:
-24.10%

CAD Models

Download Torex XC9145B50CER-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2022-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XC9145B50CER-G provided by its distributors.

Dc/Dc Conv, Sync Boost, 1.2Mhz, 105Deg C Rohs Compliant: Yes |Torex XC9145B50CER-G
直流/直流转换器, 同步 升压稳压器, 1.2MHZ, 105度/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
Conv DC to DC Single Step Up 0.65V to 5.5V 6-Pin USP-C T/R
Boost Yes 1.2MHz Fixed 1 5V 5V 5.5V 650mV
400NA ULTRA-LOW QUIESCENT, 0.8A,
Topology = Step-Up / Fixed Output Voltage V = 5 / Output Current mA = 430 / Switching Frequency MHz = 1.2 / Supply Voltage Min. mV = 650 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = USP-6C / Pins = 6 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2 / Width mm = 1.8 / Height mm = 0.6

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM