
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 893-1370-1-ND | 3,154 | 1 | Cut Tape | ||||||||
| Cytech Systems | XC9141B50DMR-G | 0 | 1d | |||||||||
| Avnet | XC9141B50DMR-G | 0 | 3K | 10h | ||||||||
| Farnell | XC9141B50DMR-G | 0 | 3K | Custom Reel | 8h | |||||||
| Mouser | 865-XC9141B50DMR-G | 61 | 1 | Tape & Reel |
Download Torex XC9141B50DMR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Torex XC9141B50DMR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: