
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | XC9141B33DMR-G | 0 | 1 | Cut Tape | ||||||||
| Cytech Systems | XC9141B33DMR-G | 0 | 21h | |||||||||
| Avnet | XC9141B33DMR-G | 0 | 3K | 23h | ||||||||
| Arrow Electronics | XC9141B33DMR-G | 0 | 1 | |||||||||
| Farnell | XC9141B33DMR-G | 0 | 1 | Cut Tape | 7h |
Download Torex XC9141B33DMR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Torex XC9141B33DMR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: