
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 893-1367-1-ND | 2,352 | 1 | Cut Tape | ||||||||
| Newark | XC9141B33CMR-G | 1,353 | 1 | Cut Tape | ||||||||
| Cytech Systems | XC9141B33CMR-G | 3,000 | 21h | |||||||||
| Avnet | XC9141B33CMR-G | 0 | 3K | 23h | ||||||||
| element14 APAC | XC9141B33CMR-G | 1,353 | 1 | Cut Tape | 10h |
Download Torex XC9141B33CMR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Torex XC9141B33CMR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: