Torex XC9140A5014R-G

Switching Regulator, Voltage-mode, 0.7A, PDSO6
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC9140A5014R-G.

IHS

Datasheet33 pages2 years ago

Inventory History

3 month trend:
+0.06%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XC9140A5014R-G provided by its distributors.

Switching Regulator, Voltage-mode, 0.7A, PDSO6
Dc/Dc Conv, Sync Boost, 0.1A, 85Deg C Rohs Compliant: Yes |Torex XC9140A5014R-G
Conv DC-DC Single Step Up 0.9V to 5.5V 6-Pin USP-EL T/R
Boost Yes Fixed 1 5V 5V 5.5V 900mV USP-6EL
USPEL-6(1.8x2) DC-DC Converters ROHS
PFM STEP-UP SYNCHRONOUS DCDC CON
Topology = Step-Up / Output Voltage Min. V = 4.9 / Output Voltage Max. V = 5 / Output Current mA = 80 / Outputs = 1 / Supply Voltage Min. mV = 700 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = USP-6C / Pins = 6 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2 / Width mm = 1.8 / Height mm = 0.4 / Power Dissipation (Pd) mW = 120

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM