Torex XC8111AA010R-G

Single Channel High Side Load Switch, 1 Channel, 6 V, 1.7 A, 850 Milliohms, 4 Pins, WLP
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC8111AA010R-G.

IHS

Datasheet30 pages3 years ago

TME

Inventory History

3 month trend:
+34.68%

CAD Models

Download Torex XC8111AA010R-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2021-06-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Torex XC8111AA010R-G provided by its distributors.

Single Channel High Side Load Switch, 1 Channel, 6 V, 1.7 A, 850 Milliohms, 4 Pins, WLP
Power Load Switch, High Side, 105Deg C Rohs Compliant: Yes |Torex XC8111AA010R-G
Power Supply Support Circuit, Fixed, 1 Channel, PBGA4
LOAD SWITCH IC WITH IDEAL DIODE
Supply Voltage Min. V = 1.5 / Supply Voltage Max. V = 6 / Power Load Switch Type = High Side / Output Voltage Min. V = 1.5 / Output Voltage Max. V = 6 / Rated Current A = 1 / Limit Current A = 2.4 / Package Type = WLP-4-02 / Outputs = 1 / Pins = 4 / Mounting Type = SMD / Power Dissipation (Pd) mW = 660 / Packaging = Tape & Reel / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM