| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 893-XC8110AA018R-GCT-ND | 1,528 | 1 | Cut Tape | ||||||||
| Newark | XC8110AA018R-G | 13,118 | 1 | Cut Tape | ||||||||
| TME | XC8110AA018R-G | 0 | 1 | 8h | ||||||||
| Cytech Systems | XC8110AA018R-G | 0 | 1d | |||||||||
| Avnet | XC8110AA018R-G | 0 | 5K | 12h |
Download Torex XC8110AA018R-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Torex XC8110AA018R-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: