
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | XC8107BC20MR-G | 2,592 | 1 | Cut Tape | ||||||||
| Cytech Systems | XC8107BC20MR-G | 0 | 1d | |||||||||
| Avnet | XC8107BC20MR-G | 0 | 3K | 11h | ||||||||
| element14 APAC | XC8107BC20MR-G | 2,592 | 1 | Cut Tape | 3h | |||||||
| Farnell | XC8107BC20MR-G | 2,592 | 1 | Cut Tape | 8h |
Download Torex XC8107BC20MR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Torex XC8107BC20MR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: