Torex XC8102AA01MR-G

Power Load Switch, ON/ OFF Control, Active High, 1 Output, 6V, 0.48A, SOT-25-5
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC8102AA01MR-G.

IHS

Datasheet18 pages2 years ago

Newark

Augswan

TME

HQonline

Inventory History

3 month trend:
-7.53%

CAD Models

Download Torex XC8102AA01MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.AP2151WG-7
AP2151 Series 5.5 V 115 mOhm Single High Side Current Limit Switch - SOT-25-5
Diodes Inc.AP2141WG-7
USB Power SW Hi Side Single 2.7V to 5.5V 0.8A 5-Pin SOT-25 T/R
Diodes Inc.AP2151DWG-7
AP2151D Series 5.5 V 0.5 Single Channel Current-Limited Power Switch - SOT-25-5

Descriptions

Descriptions of Torex XC8102AA01MR-G provided by its distributors.

Power Load Switch, ON/ OFF Control, Active High, 1 Output, 6V, 0.48A, SOT-25-5
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.48A, PDSO5
Current Limit SW 1-IN 1-OUT 1.2V to 6V 0.4A 5-Pin SOT-25 T/R
Tape & Reel (TR) Current Limiting (Fixed) SOURCE e3 power distribution switch 2.9mm 6V 400mA 250mW
Small 400mA Load Switch with Low On-Resistance
TOREX XC8102AA01MR-G IC, LOAD SWITCH, 400MA, SOT-25
IC PWR SWITCH P-CHAN 1:1 SOT25
Ic, Load Switch, 400Ma, Sot-25; Power Load Switch Type:-; Input Voltage:6V; Current Limit:480Ma; On State Resistance:0.35Ohm; Distribution Switch Case Style:Sot-25; No. Of Pins:5Pins; Thermal Protection:-; On/Enable Input Rohs Compliant: Yes |Torex XC8102AA01MR-G
Supply Voltage Min. mV = -300 / Supply Voltage Max. V = 6 / Power Load Switch Type = High Side / Rated Current mA = 400 / Limit Current mA = 400 / Control Voltage V = 1.1 / Control Current nA = 100 / Package Type = SOT-25 / Outputs = 1 / Pins = 5 / Mounting Type = SMD / Turn-ON Delay Time us = 150 / Turn-OFF Delay Time us = 7.5 / Power Dissipation (Pd) mW = 250 / Packaging = Tape & Reel / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM