
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Cytech Systems | XC6902N301PR-G | 0 | 21h | |||||||||
| Avnet | XC6902N301PR-G | 0 | 1K | 23h | ||||||||
| Farnell | XC6902N301PR-G | 9 | 1 | Cut Tape | 7h | |||||||
| Mouser | 865-XC6902N301PR-G | 979 | 1 | Tape & Reel | ||||||||
| UnikeyIC | XC6902N301PR-G | 979 | 2 | Tape & Reel | 20h |
Download Torex XC6902N301PR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Torex XC6902N301PR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: