Torex XC6901D251PR-G

45dB(1kHz) 200¦ÌA Fixed 200mA 1 2.5V 12.4V 2.5V 12.4V 174mV@ 20mA 60mV 0.2%/V SOT-89-5
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6901D251PR-G.

Inventory History

3 month trend:
-2.97%

CAD Models

Download Torex XC6901D251PR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-06-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Torex XC6901D251PR-G provided by its distributors.

45dB(1kHz) 200¦ÌA Fixed 200mA 1 2.5V 12.4V 2.5V 12.4V 174mV@ 20mA 60mV 0.2%/V SOT-89-5
Ldo, Fixed, -2.5V, 0.2A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6901D251PR-G
LDO Regulator Neg -2.5V 0.2A 5-Pin SOT-89 T/R
Active e3 Tin (Sn) ROHS3Compliant Linear Voltage Regulator IC
稳压器, LDO, 固定, -2.5V, 0.2A, -40 至 85度 C;
IC REG LIN -2.5V 200MA SOT89-5
Fixed Negative LDO Regulator, 2.5V, 0.174V Dropout, CMOS, PDSMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE, SHRINK PITCH5
200MA NEGATIVE VOLTAGE REGULATOR
Outputs = 1 / Fixed Output Voltage V = -2.5 / Output Voltage Min. V = -2.4 / Output Voltage Max. V = -2.5 / Dropout Voltage mV = 174 / Output Current mA = 200 / Load Regulation mV = 60 / Line Regulation % = 0.5 / Supply Voltage Min. V = -2.4 / Supply Voltage Max. V = -12.4 / Accuracy % = 1.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-89 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.6 / Width mm = 4.5 / Height mm = 1.6 / Power Dissipation (Pd) W = 1.3

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM