
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 893-1432-1-ND | 10,602 | 1 | Cut Tape | ||||||||
| TME | XC6808A4D28R-G | 0 | 1 | 6h | ||||||||
| Newark | XC6808A4D28R-G | 0 | 1 | Cut Tape | ||||||||
| Cytech Systems | XC6808A4D28R-G | 0 | 19h | |||||||||
| Avnet | XC6808A4D28R-G | 0 | 5K | 21h |
Download Torex XC6808A4D28R-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Torex XC6808A4D28R-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: