
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | XC6804B4E14R-G | 1 | 1 | Cut Tape | ||||||||
| TME | XC6804B4E14R-G | 0 | 1 | 8h | ||||||||
| Cytech Systems | XC6804B4E14R-G | 0 | 19h | |||||||||
| Avnet | XC6804B4E14R-G | 0 | 3K | 2d | ||||||||
| element14 APAC | XC6804B4E14R-G | 1 | 1 | Cut Tape | 8h |
Download Torex XC6804B4E14R-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Torex XC6804B4E14R-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: