
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | XC6804A4E14R-G | 3,005 | 1 | Cut Tape | ||||||||
| DigiKey | 893-1312-1-ND | 16,345 | 1 | Cut Tape | ||||||||
| Cytech Systems | XC6804A4E14R-G | 3,000 | 4h | |||||||||
| TME | XC6804A4E14R-G | 0 | 1 | 15h | ||||||||
| Avnet | XC6804A4E14R-G | 0 | 3K | 1d |
Download Torex XC6804A4E14R-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Torex XC6804A4E14R-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: