
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Cytech Systems | XC6802A42XMR-G | 3,000 | 21h | |||||||||
| DigiKey | 893-1145-1-ND | 3,750 | 1 | Cut Tape | ||||||||
| TME | XC6802A42XMR-G | 0 | 1 | 20h | ||||||||
| Avnet | XC6802A42XMR-G | 0 | 3K | 23h | ||||||||
| element14 APAC | XC6802A42XMR-G | 0 | 1 | Cut Tape | 11h |
Download Torex XC6802A42XMR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Torex XC6802A42XMR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: