Torex XC6801A421MR-G

EAR99 XC6801 Tin (Sn) Tape & Reel (TR) battery charger 5V 500mA 2.9mm -40C~85C TA
$ 1.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6801A421MR-G.

IHS

Datasheet20 pages8 years ago

Upverter

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Torex XC6801A421MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-06-16
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-05-31
LTD Date2030-05-31

Descriptions

Descriptions of Torex XC6801A421MR-G provided by its distributors.

EAR99 XC6801 Tin (Sn) Tape & Reel (TR) battery charger 5V 500mA 2.9mm -40C~85C TA
Linear Battery Charger Li-Ion/Li-Pol 500mA 4.2V 5-Pin SOT-25 T/R
LINEAR BATTERY CHARGER, Fixed, 1 Channel, 0.15, PDSO5
1 Cell Li-ion Battery Linear Charger IC with Constant-Current/Constant-Voltage | 500MA LINEAR BATTERY CHARGER
500mA(Max) 4.25V 4.2V 6V USB SOT-25-5
IC BATT CHG LI-ION 1CELL SOT25
Ic, Battery Charger, Li-Ion, Sot-25; Battery Type:Li-Ion; Input Voltage:6V; Battery Charge Voltage:2.9V; Charge Current Max:500Ma; Battery Ic Case Style:Sot-25; No. Of Pins:5Pins; No. Of Series Cells:1; Operating Temperature Rohs Compliant: Yes |Torex XC6801A421MR-G

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM